IPP037N06L3GHKSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $2.70000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $3.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000
Datasheet
PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP037N06L3GHKSA1

DigiKey Part Number
IPP037N06L3GHKSA1-ND
Manufacturer
Manufacturer Product Number
IPP037N06L3GHKSA1
Description
MOSFET N-CH 60V 90A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 167W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.7mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
2.2V @ 93µA
Gate Charge (Qg) (Max) @ Vgs
79 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable