
IQE013N04LM6SCATMA1 | |
---|---|
DigiKey Part Number | 448-IQE013N04LM6SCATMA1TR-ND - Tape & Reel (TR) 448-IQE013N04LM6SCATMA1CT-ND - Cut Tape (CT) 448-IQE013N04LM6SCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE013N04LM6SCATMA1 |
Description | OPTIMOS LOWVOLTAGE POWER MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 31A (Ta), 205A (Tc) 2.5W (Ta), 107W (Tc) Surface Mount PG-WHSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IQE013N04LM6SCATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.35mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 51µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3800 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-WHSON-8-1 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.92000 | $2.92 |
10 | $2.03000 | $20.30 |
100 | $1.41210 | $141.21 |
500 | $1.19156 | $595.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.97350 | $5,841.00 |