
S25FL256SAGMFI013 | |
---|---|
DigiKey Part Number | 448-S25FL256SAGMFI013TR-ND - Tape & Reel (TR) 448-S25FL256SAGMFI013CT-ND - Cut Tape (CT) 448-S25FL256SAGMFI013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGMFI013 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGMFI013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.97000 | $3.97 |
10 | $3.70100 | $37.01 |
25 | $3.59120 | $89.78 |
50 | $3.50800 | $175.40 |
100 | $3.42470 | $342.47 |
250 | $3.31536 | $828.84 |
500 | $3.23342 | $1,616.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,450 | $3.20288 | $4,644.18 |
2,900 | $3.12160 | $9,052.64 |