SMBTA06E6433HTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.14000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1,195
Unit Price: $0.18000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.26000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.26000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.24000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.19000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.24000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.12000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.12000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.19000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.12000
Datasheet
PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBTA06E6433HTMA1

DigiKey Part Number
SMBTA06E6433HTMA1TR-ND - Tape & Reel (TR)
SMBTA06E6433HTMA1CT-ND - Cut Tape (CT)
SMBTA06E6433HTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBTA06E6433HTMA1
Description
TRANS NPN 80V 0.5A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
330 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.03860$1,544.00