TC299TX128F300NBCKXUMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $33.14894
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $35.99074
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $43.07686
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $44.85856
Datasheet
SAL-TC299TP-128F300N BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC299TX128F300NBCKXUMA1

DigiKey Part Number
448-TC299TX128F300NBCKXUMA1TR-ND - Tape & Reel (TR)
448-TC299TX128F300NBCKXUMA1CT-ND - Cut Tape (CT)
448-TC299TX128F300NBCKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC299TX128F300NBCKXUMA1
Description
IC MCU 32BIT 8MB FLASH 516LFBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 8MB (8M x 8) FLASH PG-LFBGA-516-5
Datasheet
 Datasheet
EDA/CAD Models
TC299TX128F300NBCKXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit Tri-Core
Speed
300MHz
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT
Peripherals
DMA, WDT
Number of I/O
263
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
384K x 8
RAM Size
728K x 8
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
Data Converters
A/D 84x12b, 10 x Sigma-Delta
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LFBGA-516-5
Package / Case
516-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$70.01000$70.01
10$58.04200$580.42
25$55.05320$1,376.33
100$51.76880$5,176.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$49.26044$24,630.22
Manufacturers Standard Package