
TLD1125ELXUMA1 | |
---|---|
DigiKey Part Number | TLD1125ELXUMA1TR-ND - Tape & Reel (TR) TLD1125ELXUMA1CT-ND - Cut Tape (CT) TLD1125ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD1125ELXUMA1 |
Description | IC LED DRVR LIN PWM 360MA 14SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 360mA PG-SSOP-14-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 360mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.70500 | $7.05 |
25 | $0.63640 | $15.91 |
100 | $0.56040 | $56.04 |
250 | $0.52420 | $131.05 |
500 | $0.50238 | $251.19 |
1,000 | $0.48441 | $484.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.41075 | $1,026.88 |