
TLD5095ELXUMA1 | |
---|---|
DigiKey Part Number | TLD5095ELXUMA1TR-ND - Tape & Reel (TR) TLD5095ELXUMA1CT-ND - Cut Tape (CT) TLD5095ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD5095ELXUMA1 |
Description | IC LED DRIVER CTRLR PWM 14SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming PG-SSOP-14-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLD5095ELXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 500kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.52000 | $3.52 |
10 | $2.65200 | $26.52 |
25 | $2.43440 | $60.86 |
100 | $2.19480 | $219.48 |
250 | $2.08048 | $520.12 |
500 | $2.01158 | $1,005.79 |
1,000 | $1.95489 | $1,954.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.89504 | $4,737.60 |
5,000 | $1.85897 | $9,294.85 |