


TLE4973A120T5S0001XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE4973A120T5S0001XUMA1TR-ND - Tape & Reel (TR) 448-TLE4973A120T5S0001XUMA1CT-ND - Cut Tape (CT) 448-TLE4973A120T5S0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4973A120T5S0001XUMA1 |
Description | SPEED & CURRENT SENSORS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | 210kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.15000 | $6.15 |
5 | $5.53200 | $27.66 |
10 | $5.30300 | $53.03 |
25 | $5.03000 | $125.75 |
50 | $4.84360 | $242.18 |
100 | $4.67280 | $467.28 |
500 | $4.43944 | $2,219.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.04736 | $10,118.40 |