TLE7257SJXUMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $0.89000
Datasheet
TLE8457CSJXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE7257SJXUMA1

DigiKey Part Number
TLE7257SJXUMA1TR-ND - Tape & Reel (TR)
TLE7257SJXUMA1CT-ND - Cut Tape (CT)
TLE7257SJXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE7257SJXUMA1
Description
IC TRANSCEIVER 1/1 PGDSO8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LINbus PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
TLE7257SJXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
120 mV
Data Rate
20kbps
Voltage - Supply
5.5V ~ 18V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.63900$6.39
25$0.57520$14.38
100$0.50580$50.58
250$0.47256$118.14
500$0.45256$226.28
1,000$0.43610$436.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.41871$1,046.78
5,000$0.40823$2,041.15
7,500$0.40298$3,022.35
12,500$0.39717$4,964.62
17,500$0.39377$6,890.98
25,000$0.39050$9,762.50
Manufacturers Standard Package