TLE8386ELXUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $2.37000
Datasheet
PG-SSOP-14-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE8386ELXUMA1

DigiKey Part Number
TLE8386ELXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE8386ELXUMA1
Description
IC REG CTRLR BOOST 14-SSOP
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC PG-SSOP-14-EP
Datasheet
 Datasheet
EDA/CAD Models
TLE8386ELXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.75V ~ 45V
Frequency - Switching
100kHz ~ 500kHz
Duty Cycle (Max)
93%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-SSOP-14-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.03575$5,089.38
5,000$1.99752$9,987.60
Manufacturers Standard Package