
XMC1302T038X0128ABXUMA1 | |
---|---|
DigiKey Part Number | 448-XMC1302T038X0128ABXUMA1TR-ND - Tape & Reel (TR) 448-XMC1302T038X0128ABXUMA1CT-ND - Cut Tape (CT) 448-XMC1302T038X0128ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1302T038X0128ABXUMA1 |
Description | IC MCU 32BIT 128KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH PG-TSSOP-38-9 |
EDA/CAD Models | XMC1302T038X0128ABXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSSOP-38-9 | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.84000 | $2.84 |
10 | $2.12100 | $21.21 |
25 | $1.94120 | $48.53 |
100 | $1.74370 | $174.37 |
250 | $1.64944 | $412.36 |
500 | $1.59264 | $796.32 |
1,000 | $1.54588 | $1,545.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.36125 | $4,083.75 |