
PG0K5.216.4K.B.010 | |
|---|---|
DigiKey Part Number | 2952-PG0K5.216.4K.B.010-ND |
Manufacturer | |
Manufacturer Product Number | PG0K5.216.4K.B.010 |
Description | SENSOR RTD 500OHM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3911ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 500 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 400°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3911ppm/°C | |
Current | 90 µA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.71376 | $5,856.88 |

