
IN-PI31TAS5R5G5B | |
---|---|
DigiKey Part Number | 1830-IN-PI31TAS5R5G5BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-PI31TAS5R5G5B |
Description | SIDE VIEW / 3512 / 3.5 X 1.25 X |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 3.50mm L x 1.25mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | 3512 | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 3.50mm L x 1.25mm W |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22750 | $682.50 |
6,000 | $0.21106 | $1,266.36 |
9,000 | $0.20276 | $1,824.84 |
15,000 | $0.19350 | $2,902.50 |
21,000 | $0.18806 | $3,949.26 |
30,000 | $0.18281 | $5,484.30 |