Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


LFXTAL032542 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL032542TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFXTAL032542 |
Description | CRYSTAL 3.579545MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 18pF 300 Ohms HC49/4HSMX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33124 | $331.24 |





