


LFXTAL054236 | |
---|---|
DigiKey Part Number | 1923-LFXTAL054236TR-ND - Tape & Reel (TR) 1923-LFXTAL054236CT-ND - Cut Tape (CT) 1923-LFXTAL054236DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL054236 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.52200 | $5.22 |
50 | $0.47320 | $23.66 |
100 | $0.45360 | $45.36 |
500 | $0.41118 | $205.59 |
1,000 | $0.39417 | $394.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36865 | $1,105.95 |
6,000 | $0.35341 | $2,120.46 |
9,000 | $0.34480 | $3,103.20 |
15,000 | $0.33425 | $5,013.75 |
21,000 | $0.32748 | $6,877.08 |
30,000 | $0.32046 | $9,613.80 |