LFXTAL075672 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: $0.33000
Datasheet
CFPX-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPX-180

LFXTAL075672

DigiKey Part Number
1923-LFXTAL075672TR-ND - Tape & Reel (TR)
1923-LFXTAL075672CT-ND - Cut Tape (CT)
1923-LFXTAL075672DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL075672
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.64200$6.42
50$0.58180$29.09
100$0.55780$55.78
500$0.50568$252.84
1,000$0.48476$484.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40483$1,214.49
Manufacturers Standard Package