


TLP620-4XG | |
---|---|
DigiKey Part Number | 58-TLP620-4XG-ND |
Manufacturer | |
Manufacturer Product Number | TLP620-4XG |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.400", 10.16mm) | |
Supplier Device Package | 16-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.90000 | $1.90 |
10 | $1.35800 | $13.58 |
100 | $1.03300 | $103.30 |
500 | $0.88966 | $444.83 |
1,000 | $0.84289 | $842.89 |
2,000 | $0.80327 | $1,606.54 |
5,000 | $0.76006 | $3,800.30 |
10,000 | $0.73317 | $7,331.70 |