Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

IS46TR16256A-125KBLA1 | |
---|---|
DigiKey Part Number | IS46TR16256A-125KBLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS46TR16256A-125KBLA1 |
Description | IC DRAM 4GBIT PARALLEL 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |