24 TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS66WVO8M8FBLL-166BLI-TR

DigiKey Part Number
706-IS66WVO8M8FBLL-166BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS66WVO8M8FBLL-166BLI-TR
Description
64MB, OCTALRAM, 8MBX8, 3.0V, 166
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Octal I/O 166 MHz 7 ns 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
36ns
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.51336$6,283.40
Manufacturers Standard Package