
C201021A-222NHF | |
---|---|
DigiKey Part Number | 3013-C201021A-222NHF-ND |
Manufacturer | |
Manufacturer Product Number | C201021A-222NHF |
Description | CMC 2.2MH 2A 2LN TH |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 62mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.2 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 62mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.512" W (17.50mm x 13.00mm) | |
Height (Max) | 0.866" (22.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.00000 | $5.00 |
5 | $4.50000 | $22.50 |
10 | $4.00000 | $40.00 |
50 | $3.50000 | $175.00 |