
CA3102R24-28PWF80 | |
|---|---|
DigiKey Part Number  | ICA3102R24-28PWF80-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CA3102R24-28PWF80  | 
Description  | CONN RCPT MALE 24P SILVER CRIMP  | 
Customer Reference  | |
Detailed Description  | 24 Position Circular Connector Receptacle, Male Pins Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 24  | |
Grade  | -  | |
Qualification  | MIL-DTL-5015  | |
Shell Size - Insert  | 24-28  | |
Shell Size, MIL  | -  | |
Mounting Type  | Panel Mount  | |
Mounting Feature  | Flange  | |
Termination  | Crimp  | |
Fastening Type  | Threaded  | |
Orientation  | W  | |
Primary Material  | Metal  | |
Shell Material  | Aluminum Alloy  | |
Shell Finish  | Olive Drab Cadmium  | |
Contact Finish - Mating  | Silver  | |
Color  | Olive Drab  | |
Ingress Protection  | IP65 - Dust Tight, Water Resistant  | |
Features  | -  | |
Shielding  | -  | |
Current Rating (Amps)  | 22A  | |
Voltage Rating  | 50V  | |
Operating Temperature  | -55°C ~ 125°C  | |
Contact Finish Thickness - Mating  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $98.62000 | $98.62 | 
| 10 | $80.13000 | $801.30 | 
| 25 | $67.47000 | $1,686.75 | 
| 50 | $58.27000 | $2,913.50 | 
| 100 | $49.31000 | $4,931.00 | 


