
CA3106E24-28PY | |
---|---|
DigiKey Part Number | CA3106E24-28PY-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-28PY |
Description | CONN PLUG MALE 24P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 24 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 24-28 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Y | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $149.85000 | $149.85 |
10 | $121.75000 | $1,217.50 |
25 | $102.53000 | $2,563.25 |
50 | $88.55000 | $4,427.50 |
100 | $74.92000 | $7,492.00 |