
| CA3106ER18-8S | |
|---|---|
| DigiKey Part Number | CA3106ER18-8S-ND | 
| Manufacturer | |
| Manufacturer Product Number | CA3106ER18-8S | 
| Description | CONN PLUG FMALE 8P SILV SLDR CUP | 
| Customer Reference | |
| Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 8 | |
| Grade | - | |
| Qualification | MIL-DTL-5015 | |
| Shell Size - Insert | 18-8 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Threaded | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Aluminum Alloy | |
| Shell Finish | Olive Drab Cadmium | |
| Contact Finish - Mating | Silver | |
| Color | Olive Drab | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Features | - | |
| Shielding | - | |
| Current Rating (Amps) | 22A, 41A | |
| Voltage Rating | 50V | |
| Operating Temperature | -55°C ~ 125°C | |
| Contact Finish Thickness - Mating | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $112.83000 | $112.83 | 
| 10 | $91.67000 | $916.70 | 
| 25 | $77.20000 | $1,930.00 | 
| 50 | $66.67000 | $3,333.50 | 
| 100 | $56.41000 | $5,641.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico