
DBMMY5W5S | |
---|---|
DigiKey Part Number | IDBMMY5W5S-ND |
Manufacturer | |
Manufacturer Product Number | DBMMY5W5S |
Description | CONN D-SUB HOUSING RCPT 5POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 5 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 150°C | |
Mating Cycles | - | |
Dielectric Material | Polyester | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.18000 | $15.18 |
10 | $14.07000 | $140.70 |
25 | $13.41000 | $335.25 |
50 | $12.27000 | $613.50 |
100 | $11.09000 | $1,109.00 |