
DD-59-20 | |
---|---|
DigiKey Part Number | IDD-59-20-ND |
Manufacturer | |
Manufacturer Product Number | DD-59-20 |
Description | DSUB DUSTCAP DD SKT |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.50000 | $1.50 |
10 | $1.43000 | $14.30 |
25 | $1.39000 | $34.75 |
50 | $1.33000 | $66.50 |
100 | $1.12000 | $112.00 |