
DM130358-2 | |
---|---|
DigiKey Part Number | DM130358-2-ND |
Manufacturer | |
Manufacturer Product Number | DM130358-2 |
Description | CONN D-SUB PIN COAX CABLE SLDR |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Solder Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.88000 | $15.88 |
10 | $14.72000 | $147.20 |
25 | $14.04000 | $351.00 |
50 | $12.84000 | $642.00 |
100 | $11.61000 | $1,161.00 |