cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM53745-109

DigiKey Part Number
DM53745-109-ND
Manufacturer
Manufacturer Product Number
DM53745-109
Description
CONN D-SUB PIN SLDR GOLD
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Solder Machined
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
-
Contact Termination
Solder
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.