
KJA6T25W35PN | |
|---|---|
DigiKey Part Number  | KJA6T25W35PN-ND  | 
Manufacturer  | |
Manufacturer Product Number  | KJA6T25W35PN  | 
Description  | CONN PLUG MALE 128POS GOLD CRIMP  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 128 Position Circular Connector Plug, Male Pins Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 128  | |
Shell Size - Insert  | 25-35  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Crimp  | |
Fastening Type  | Threaded  | |
Orientation  | N (Normal)  | |
Primary Material  | Metal  | |
Shell Material  | Aluminum Alloy  | |
Shell Finish  | Olive Drab Cadmium  | |
Contact Finish - Mating  | Gold  | |
Color  | Olive Drab  | |
Ingress Protection  | Environment Resistant  | |
Features  | -  | |
Shielding  | ||
Current Rating (Amps)  | -  | |
Voltage Rating  | -  | |
Operating Temperature  | -65°C ~ 175°C  | |
Contact Finish Thickness - Mating  | 50.0µin (1.27µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | $500.07520 | $12,501.88 | 


