
KJL6T21B16PN | |
|---|---|
DigiKey Part Number  | KJL6T21B16PN-ND  | 
Manufacturer  | |
Manufacturer Product Number  | KJL6T21B16PN  | 
Description  | CIRCULAR  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | Position Circular Connector  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | -  | |
Number of Positions  | -  | |
Shell Size - Insert  | -  | |
Shell Size, MIL  | -  | |
Mounting Type  | -  | |
Mounting Feature  | -  | |
Termination  | -  | |
Fastening Type  | -  | |
Orientation  | -  | |
Primary Material  | -  | |
Shell Material  | -  | |
Shell Finish  | -  | |
Contact Finish - Mating  | -  | |
Color  | -  | |
Ingress Protection  | -  | |
Material Flammability Rating  | -  | |
Features  | -  | |
Shielding  | -  | |
Current Rating (Amps)  | -  | |
Voltage Rating  | -  | |
Cable Opening  | -  | |
Operating Temperature  | -  | |
Backshell Material, Plating  | -  | |
Contact Material  | -  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | -  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | $389.81240 | $9,745.31 | 

