
KJL6T25B4PNL | |
|---|---|
DigiKey Part Number  | KJL6T25B4PNL-ND  | 
Manufacturer  | |
Manufacturer Product Number  | KJL6T25B4PNL  | 
Description  | CONN PLUG HSNG MALE 56POS INLINE  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 56 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | ITT Cannon, LLC  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | Plug Housing  | |
Type  | For Male Pins  | |
Number of Positions  | 56  | |
Shell Size - Insert  | 25-4  | |
Shell Size, MIL  | -  | |
Contact Type  | Crimp  | |
Contact Size  | 16 (8), 20 (48)  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Fastening Type  | Bayonet Lock  | |
Orientation  | N (Normal)  | |
Shell Material  | Aluminum Alloy  | |
Shell Finish  | Cadmium over Electroless Nickel  | |
Housing Color  | Olive Drab  | |
Ingress Protection  | Environment Resistant  | |
Material Flammability Rating  | -  | |
Features  | Coupling Nut  | |
Shielding  | Shielded  | |
Note  | Contacts Not Included  | |
Includes  | -  | |
Insert Material  | Plastic  | |
Contact Shape  | Circular  | |
Operating Temperature  | -65°C ~ 175°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | $419.16240 | $10,479.06 | 

