KPSE02E10-6S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPSE02E10-6S

DigiKey Part Number
1003-KPSE02E10-6S-ND
Manufacturer
Manufacturer Product Number
KPSE02E10-6S
Description
26482 - STYLE SERIES I & MIL BAT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
10-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$44.58000$44.58
10$37.89500$378.95
25$35.52280$888.07
50$33.82880$1,691.44
100$32.21550$3,221.55
250$30.20160$7,550.40
Manufacturers Standard Package