KPT01F12-10S is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Milspecwest, LLC
In Stock: 23
Unit Price: $16.78000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT01F12-10S

DigiKey Part Number
IKPT01F12-10S-ND
Manufacturer
Manufacturer Product Number
KPT01F12-10S
Description
CONN RCPT FMALE 10P GOLD SLD CUP
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
12-10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$42.85000$42.85
10$41.26000$412.60
25$39.79000$994.75
50$37.13000$1,856.50
100$35.94000$3,594.00