
MDM-BT-69TE-SJS | |
---|---|
DigiKey Part Number | 1003-MDM-BT-69TE-SJS-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-69TE-SJS |
Description | MICRO-D BACKSHELL 69 POS TOP ENT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 69 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 69 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws, Spring Clip | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $559.88000 | $559.88 |