cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3100F14S-5S

DigiKey Part Number
IMS3100F14S-5S-ND
Manufacturer
Manufacturer Product Number
MS3100F14S-5S
Description
CONN RCPT FMALE 5P SILV SLDR CUP
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Cable Clamp
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
200VAC, 250VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$74.43000$74.43
10$60.47000$604.70
25$50.93000$1,273.25
50$43.98000$2,199.00
100$37.22000$3,722.00