
MS3101E16S-1P | |
|---|---|
DigiKey Part Number  | IMS3101E16S-1P-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MS3101E16S-1P  | 
Description  | CONN RCPT MALE 7P SILV SLDR CUP  | 
Customer Reference  | |
Detailed Description  | 7 Position Circular Connector Receptacle, Male Pins Solder Cup  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 7  | |
Grade  | Military  | |
Qualification  | MIL-DTL-5015  | |
Shell Size - Insert  | 16S-1  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Solder Cup  | |
Fastening Type  | Threaded  | |
Orientation  | N (Normal)  | |
Primary Material  | Metal  | |
Shell Material  | Aluminum Alloy  | |
Shell Finish  | Olive Drab Cadmium  | |
Contact Finish - Mating  | Silver  | |
Color  | Olive Drab  | |
Ingress Protection  | Environment Resistant  | |
Features  | Cable Clamp  | |
Shielding  | -  | |
Current Rating (Amps)  | 22A  | |
Voltage Rating  | 500VAC, 700VDC  | |
Operating Temperature  | -55°C ~ 125°C  | |
Contact Finish Thickness - Mating  | -  | |
Base Product Number  | 



