
MS3126E16-8S | |
|---|---|
DigiKey Part Number  | IMS3126E16-8S-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MS3126E16-8S  | 
Description  | CONN PLUG 8POS STRAIGHT W/SCKT  | 
Customer Reference  | |
Detailed Description  | 8 Position Circular Connector Plug, Female Sockets Crimp  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 8  | |
Shell Size - Insert  | 16-8  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Crimp  | |
Fastening Type  | Bayonet Lock  | |
Orientation  | N (Normal)  | |
Primary Material  | Metal  | |
Shell Material  | Aluminum Alloy  | |
Shell Finish  | Olive Drab Cadmium  | |
Contact Finish - Mating  | Gold  | |
Color  | Olive Drab  | |
Ingress Protection  | Environment Resistant  | |
Features  | Backshell  | |
Shielding  | -  | |
Current Rating (Amps)  | 13A  | |
Voltage Rating  | 1000VAC, 1400VDC  | |
Operating Temperature  | -55°C ~ 125°C  | |
Contact Finish Thickness - Mating  | 50.0µin (1.27µm)  | |
Base Product Number  | 


