
IW-G34D-SM04-4L002G-E008G-LCD | |
|---|---|
DigiKey Part Number | 2503-IW-G34D-SM04-4L002G-E008G-LCD-ND |
Manufacturer | iWave Global |
Manufacturer Product Number | IW-G34D-SM04-4L002G-E008G-LCD |
Description | I.MX 8M MINI QUAD SODIMM DEV KIT |
Customer Reference | |
Detailed Description | i.MX8M Mini SODIMM iW-RainboW-G34D i.MX ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M4 | |
Platform | ||
Utilized IC / Part | i.MX8M Mini SODIMM | |
Mounting Type | Fixed | |
Contents | Board(s), OLED | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $462.80000 | $462.80 |




