IX9908NTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Power Integrations
In Stock: 0
Unit Price: $2.10001
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $2.74000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.78197
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
MXHV9910B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX9908NTR

DigiKey Part Number
IX9908NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IX9908NTR
Description
IC LED DRIVER OFFL 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
10.5V
Voltage - Supply (Max)
18V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.