
| JL04V-2E18-12PE-B-R | |
|---|---|
| DigiKey Part Number | JL04V-2E18-12PE-B-R-ND | 
| Manufacturer | |
| Manufacturer Product Number | JL04V-2E18-12PE-B-R | 
| Description | CONN RCPT MALE 6P SILV SLDR CUP | 
| Customer Reference | |
| Detailed Description | 6 (5 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 6 (5 + PE) | |
| Shell Size - Insert | 18-12 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Termination | Solder Cup | |
| Fastening Type | Threaded | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Aluminum Alloy | |
| Shell Finish | Zinc | |
| Contact Finish - Mating | Silver | |
| Color | Black | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | - | |
| Features | Ground | |
| Shielding | - | |
| Current Rating (Amps) | 13A | |
| Voltage Rating | 250VAC | |
| Cable Opening | 0.978" (24.85mm) | |
| Operating Temperature | -55°C ~ 125°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Silicon Rubber | |
| Applications | Industrial, Medical, Telecommunications, Test Equipment & Measurement | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico