WP7A-S024VA1-R500 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $0.57000
Datasheet
WP7A-S024VA1-R500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7A-S024VA1-R500

DigiKey Part Number
670-2802-2-ND - Tape & Reel (TR)
670-2802-1-ND - Cut Tape (CT)
670-2802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP7A-S024VA1-R500
Description
CONN RCPT 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.7mm
Height Above Board
0.028" (0.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types