
CR2032 | |
---|---|
DigiKey Part Number | 5194-CR2032-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.13" H (20.0mm x 3.2mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.26400 | $2.64 |
50 | $0.23240 | $11.62 |
100 | $0.21920 | $21.92 |
500 | $0.19292 | $96.46 |
1,000 | $0.18281 | $182.81 |