Q 0,032768-JTX310-9-10-T1-HMR-60K-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: $0.78000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.61470
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 404
Unit Price: $0.74000
Datasheet
Q 0,032768-JTX310-7-20-T2-HMR-70K-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX310-9-10-T1-HMR-60K-LF

DigiKey Part Number
1908-1328-2-ND - Tape & Reel (TR)
1908-1328-1-ND - Cut Tape (CT)
1908-1328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX310-9-10-T1-HMR-60K-LF
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.48255$1,447.65
Manufacturers Standard Package