
Q 26,0-JXS11-8-10/20-T1-FU-LF | |
---|---|
DigiKey Part Number | 1908-Q260-JXS11-8-10/20-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q260-JXS11-8-10/20-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q260-JXS11-8-10/20-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 26,0-JXS11-8-10/20-T1-FU-LF |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.55664 | $556.64 |