TDCP160W104K1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.56052
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.18048
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.08000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.10000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.10000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00490
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00480
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.08000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.30000
Datasheet
0603_R14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCP160W104K1GV001T

DigiKey Part Number
709-TDCP160W104K1GV001TTR-ND - Tape & Reel (TR)
709-TDCP160W104K1GV001TCT-ND - Cut Tape (CT)
709-TDCP160W104K1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCP160W104K1GV001T
Description
CAP CER 0.1UF 16V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCP160W104K1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes