Direct

FCC16162ABTP | |
|---|---|
DigiKey Part Number  | 2315-FCC16162ABTPTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | FCC16162ABTP  | 
Description  | FUSE CHIP 1.6A 36VDC 0603  | 
Customer Reference  | |
Detailed Description  | 1.6 A 36 V Fuse Surface Mount 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Mounting Type  | Surface Mount  | |
Fuse Type  | -  | |
Current Rating (Amps)  | ||
Voltage Rating - DC  | 36 V  | |
Response Time  | Fast Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 35A  | |
Approval Agency  | CSA, UL  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)  | |
DC Cold Resistance  | 0.085 Ohms  | 


