
A768KE187M1DLAE029 | |
---|---|
DigiKey Part Number | 399-A768KE187M1DLAE029TR-ND - Tape & Reel (TR) 399-A768KE187M1DLAE029CT-ND - Cut Tape (CT) 399-A768KE187M1DLAE029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KE187M1DLAE029 |
Description | CAP ALUM POLY 180UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KE187M1DLAE029 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 29mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.43600 | $4.36 |
50 | $0.32680 | $16.34 |
100 | $0.29200 | $29.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.23192 | $115.96 |
1,000 | $0.21299 | $212.99 |
1,500 | $0.20342 | $305.13 |
2,500 | $0.19275 | $481.88 |
3,500 | $0.18648 | $652.68 |
5,000 | $0.18042 | $902.10 |
12,500 | $0.16727 | $2,090.88 |
25,000 | $0.15925 | $3,981.25 |
50,000 | $0.15260 | $7,630.00 |