Parametric Equivalent

ALC70D911EF400 | |
|---|---|
DigiKey Part Number  | ALC70D911EF400-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ALC70D911EF400  | 
Description  | CAP ALUM 910UF 20% 400V SNAP TH  | 
Manufacturer Standard Lead Time  | 36 Weeks  | 
Customer Reference  | |
Detailed Description  | 910 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 159mOhm @ 100Hz 18000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 400 V  | |
ESR (Equivalent Series Resistance)  | 159mOhm @ 100Hz  | |
Lifetime @ Temp.  | 18000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 3.65 A @ 100 Hz  | |
Ripple Current @ High Frequency  | 7.76 A @ 10 kHz  | |
Impedance  | 86 mOhms  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 1.575" Dia (40.00mm)  | |
Height - Seated (Max)  | 2.047" (52.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 216 | $7.30694 | $1,578.30 | 


