
C0603C100J4GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C100J4GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C100J4GACAUTOCT-ND - Cut Tape (CT) 399-C0603C100J4GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100J4GACAUTO |
Description | CAP CER 10PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100J4GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14600 | $1.46 |
| 50 | $0.10540 | $5.27 |
| 100 | $0.09290 | $9.29 |
| 500 | $0.07194 | $35.97 |
| 1,000 | $0.06548 | $65.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05021 | $200.84 |
| 8,000 | $0.04819 | $385.52 |
| 12,000 | $0.04797 | $575.64 |
| 20,000 | $0.04770 | $954.00 |
| 28,000 | $0.04600 | $1,288.00 |
| 40,000 | $0.04585 | $1,834.00 |
| 48,000 | $0.04561 | $2,189.28 |
| 96,000 | $0.04382 | $4,206.72 |
| 100,000 | $0.04373 | $4,373.00 |

