
C1206C100K5RACAUTO | |
---|---|
DigiKey Part Number | 399-C1206C100K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C100K5RACAUTOCT-ND - Cut Tape (CT) 399-C1206C100K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C100K5RACAUTO |
Description | CAP CER 10PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C100K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.12400 | $1.24 |
100 | $0.07800 | $7.80 |
1,000 | $0.05429 | $54.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04592 | $183.68 |
8,000 | $0.03929 | $314.32 |
12,000 | $0.03805 | $456.60 |
20,000 | $0.03784 | $756.80 |
28,000 | $0.03615 | $1,012.20 |
40,000 | $0.03603 | $1,441.20 |
100,000 | $0.03524 | $3,524.00 |
200,000 | $0.03421 | $6,842.00 |