
C1206C472J2GECAUTO | |
---|---|
DigiKey Part Number | 399-C1206C472J2GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C472J2GECAUTOCT-ND - Cut Tape (CT) 399-C1206C472J2GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472J2GECAUTO |
Description | CAP CER 1206 4.7NF 200V C0G 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472J2GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.25200 | $2.52 |
100 | $0.16680 | $16.68 |
1,000 | $0.12277 | $122.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10719 | $428.76 |
8,000 | $0.09563 | $765.04 |
12,000 | $0.09265 | $1,111.80 |
20,000 | $0.09221 | $1,844.20 |
28,000 | $0.08782 | $2,458.96 |
40,000 | $0.08757 | $3,502.80 |
100,000 | $0.08548 | $8,548.00 |